Alpha Wire M16125LW-SL199

Wire And Cable, 25 Conductor(s), 16AWG, 848V, Flexible Cord And Fixture Wire
$ 8.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire M16125LW-SL199.

Newark

Datasheet2 pages18 years ago
Datasheet1 page20 years ago

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Alpha Wire M16125LW-SL199 provided by its distributors.

Wire And Cable, 25 Conductor(s), 16AWG, 848V, Flexible Cord And Fixture Wire
AWIS SERIES M, M16125LW SLATE BULK FT OPEN WIRE 16 AWG 25C BLUE COND Removed 4/21/23
Multi-Conductor Cable 16AWG 25Conductors Bare Copper
Multi-Conductor Cable 600 VAC 25C 16 AWG 0.76 in. OD
UNSHLD MULTICOND CABLE 25COND 16AWG 1FT; Cable Type:Unshielded; No. of Conductors:25; Conductor Size AWG:16AWG; Voltage Rating:600V; No. of Strands x Strand Size:26 x 30AWG; Conductor Area CSA:1.32mm ; Jacket Color:Blue

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M16125LW SL199
  • M16125LWSL199