What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire HPP9 BK080

Hole Plug, Gray, Polyamide 6, PG9, Outer Diameter 19.0000 Mm, Hpp Series
$ 1.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire HPP9 BK080.

TME

Datasheet1 page8 years ago

Electro Sonic

Inventory History

3 month trend:
+39.52%

Descriptions

Descriptions of Alpha Wire HPP9 BK080 provided by its distributors.

HOLE PLUG, GRAY, POLYAMIDE 6, PG9, OUTER DIAMETER 19.0000 MM, HPP SERIES
HOLE PLUG, PG9, PA 6, 19MM, BLK, PK10; Plug Material: Nylon 6 (Polyamide 6); Thread Size - Imperial: -; Thread Size - Metric: PG9; External Diameter: 19mm; Product Range: Fit HPP Series; SVHC: No SVHC (15-Jan-2019)
Plug Material = Polyamide (PA) / Plug Diameter mm = 19 / Plug Colour = Black / Hole Diameter mm = 15.2 / Threaded / Unthreaded = Threaded / Thread Depth mm = 6 / Colour Coding = RAL 9005 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -20 / Thread Size = PG9 / IP Rating = IP66

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • HPP9-BK080