What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire HPP7 SL080

Hole Plug, Gray, Polyamide, Chloroprene Rubber, Thread Size PG7, Fit Series
$ 2.225
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire HPP7 SL080.

Farnell

Datasheet1 page8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.78%

Descriptions

Descriptions of Alpha Wire HPP7 SL080 provided by its distributors.

HOLE PLUG, GRAY, POLYAMIDE, CHLOROPRENE RUBBER, THREAD SIZE PG7, FIT SERIES
Alpha Wire , FIT, PG7, 15mm, IP66,IP68
Alpha Wire HPP7 SL080 ケーブルグランド用ブランキング
Hole Plug, Polyamide 6, Pg 7, Slate; Plug Material:Nylon 6 (Polyamide 6); Thread Size:Pg7; External Diameter:15Mm; Product Range:Fit Hpp Series; Thread Size - Imperial:Pg 7 Rohs Compliant: Yes |Alpha Wire HPP7 SL080
HOLE PLUG 0.492" POLYAMIDE 6 GRY

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • HPP7-SL080