Alpha Wire HPP16 BK080

Alpha Wire Blind blocking, FITseries, PG16Thread, 27mmdiameter, IP66,IP68
$ 3.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire HPP16 BK080.

TME

Datasheet1 page8 years ago

Electro Sonic

Inventory History

3 month trend:
-6.96%

Descriptions

Descriptions of Alpha Wire HPP16 BK080 provided by its distributors.

Alpha Wire Blind blocking, FITseries, PG16Thread, 27mmdiameter, IP66,IP68
Hole Plug, Pg16, Pa 6, 27Mm, Blk; Plug Material:Nylon 6 (Polyamide 6); Thread Size:Pg16; External Diameter:27Mm; Product Range:Fit Hpp Series; Thread Size - Imperial:Pg16 Rohs Compliant: Yes |Alpha Wire HPP16 BK080
Colour Coding = RAL 9005 / Thread Size = PG16 / Hole Diameter mm = 22.5 / Plug Diameter mm = 27 / Plug Material = Polyamide (PA) / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -20 / Plug Colour = Black / IP Rating = IP66 / Threaded / Unthreaded = Threaded / Thread Depth mm = 6

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • HPP16-BK080
  • HPP16BK080