Alpha Wire HPP11 BK080

Alpha Wire Blind blocking, FITseries, PG11Thread, 22mmdiameter, IP66,IP68
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire HPP11 BK080.

TME

Datasheet1 page8 years ago

Electro Sonic

Inventory History

3 month trend:
+60.92%

Supply Chain

Introduction Date2025-06-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Alpha Wire HPP11 BK080 provided by its distributors.

Alpha Wire Blind blocking, FITseries, PG11Thread, 22mmdiameter, IP66,IP68
HOLE PLUG, GRAY, POLYAMIDE 6, PG11, OUTER DIAMETER 22.0000 MM, HPP SERIES
HOLE PLUG, PG11, PA 6, 22MM, BLK, PK10;
HOLE PLUG 0.732" POLYAMIDE 6 BLK
HOLE PLUG, PG11, PA 6, 22MM, BLK, PK10; Plug Material: Nylon 6 (Polyamide 6); Thread Size - Imperial: -; Thread Size - Metric: PG11; External Diameter: 22mm; Product Range: Fit HPP Series; SVHC: No SVHC (15-Jan-2019)
Plug Material = Polyamide (PA) / Plug Diameter mm = 22 / Plug Colour = Black / Hole Diameter mm = 18.6 / Threaded / Unthreaded = Threaded / Thread Depth mm = 6 / Colour Coding = RAL 9005 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -20 / Thread Size = PG11 / IP Rating = IP66

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • HPP11-BK080
  • HPP11BK080