Alpha Wire F2213/32-YL103

Fit Shrink Tubing Yellow 25X4 Feet Irradiated Polyolefin 3/32" Diameter 2 to 1 Shrink Ratio
$ 27.388
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2213/32-YL103.

Farnell

Datasheet4 pages10 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.11%

Related Parts

HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 0.12IN, HSTT SERIES
HEAT SHRINK TUBING, THIN WALL, YELLOW/GREEN, CROSS-LINKED POLYOLEFIN, 4 FT PCS
Tubing Heat-Shrink; 2:1; Expanded: 0.25 in.; 4 ft. long; Yellow/Green
Alpha WireF2213/16 YL103
Heat-Shrink Tubing Cross-Linked Polyolefin, 2.4 ... 4.7mm, Yellow, 1.22m
Alpha WireF2213/4-YL105
Fit Shrink Tubing Yellow 5X4 Feet Irradiated Polyolefin 3/4" Diameter 2 to 1 Shrink Ratio
TE Connectivity / RaychemRNF-100-1-YO-STK
TE Connectivity RNF-100-1-YO-STK Heat Shrink Tubing, Single Wall, 2:1, 25.4mm ID, 12.7mm Shrunk

Descriptions

Descriptions of Alpha Wire F2213/32-YL103 provided by its distributors.

Fit Shrink Tubing Yellow 25X4 Feet Irradiated Polyolefin 3/32" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBING, 3/32" ID, 2:1, XLPO, 4 PIECE(X25), YELLOW, FIT
Heat Shrink Tubing Yellow Polyolefin Non-Lined 4.00 ft
Heat Shrink Tubing ST Cross Linked Polyolefin Yellow
Tubing Flexible Yellow Spool Flame Resistant Fluid Resistant Heat Shrink Tubing, Flexible 0.046 (1.17mm) 2to 1 -55C~135C
Heat Shrink, 3/32 in General Purpose Cross Linked Yellow Polyolefin Tubing 2 to 1 Shink ratio, 25 x 4 foot stick Put-up.
HEATSHRINK, 2: 1, YEL, 2.36MM, PK25; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.092"; I.D. Supplied - Metric: 2.36mm; Shrink Tubing / Boot Colour: Yellow; Length - Imperial: 4ft; Length - Metric: 1.22m; I.D. Recovered Max -

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2213/32 YL103
  • F2213/32YL103