Alpha Wire 882215 SL005

Wire And Cable, 15 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 402.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 882215 SL005.

TME

Datasheet4 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.23%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha WireM4642 SL005
Wire And Cable, 15 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha WireM5342 SL005
Wire And Cable, 15 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha WireM2481 SL005
Wire And Cable, 15 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 882215 SL005 provided by its distributors.

Wire And Cable, 15 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 22AWG 15Conductors Tinned Copper
MULTICONDUCTOR CABLE, 15C, 22 AWG, 7X30, TC, PVC INS, CHROME PVC JKT, AWM
AE C&C, 882215 SLATE 100 FT 15C,22,7/30,.032,90C,300V Removed 4/21/23
UNSHLD FLEX CABLE, 15COND, 22AWG, 30M;
UNSHLD MULTICOND CABLE 15COND 22AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Unshielded; No. of Conductors:15; No. of Strands x Strand Size:7 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 882215-SL005
  • 882215SL005