What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 85404 BK005

Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire

$ 832.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 85404 BK005.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago

TME

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire1274 SL005
Wire And Cable, 4 Conductor(s), 14AWG, 600V, Communication And Control Cable
Alpha Wire85404CY BK005
Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65404 SL002
Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 85404 BK005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Flexible Cable Polyvinyl Chloride 4Conductors 14AWG 11.27mm 600VAC Black 30.48m Spool
XTRA-GUARD FLEX, 85404 BLACK 100 FT 14AWG 266/38 4C UNSHIELDED Removed 4/21/23
Multi-Conductor Cables 14AWG 4C UNSHLD 100ft SPOOL BLACK
XTRA-GUARD High Flex Cable 14AWG 4C UNSHIELDED
MULTICONDUCTOR, FLEXIBLE, 4C, 14AWG, BLACK, PVC, XTRA-GUARD FLEX SERIES
Cable Flex Control; 600V; 4C; 14 AWG
UNSHLD MULTICOND CABLE 4COND 14AWG 100FT
CBL FLEX 4COND 14AWG BLACK 100'
CABLE, 14AWG, 4 CORE, BLACK, 30.5M; Cable Shielding: Unscreened; No. of Cores: 4Core; Wire Gauge: 14AWG; Conductor Area CSA: 2.5mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Black; No. of Max S

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85404-BK005
  • 85404BK005