Alpha Wire 79211 SL005

Wire And Cable, 3 Conductor(s), 18AWG, 600V, Control Cable/command Cable
$ 1,263.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 79211 SL005.

Electro Sonic

Datasheet4 pages7 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire79110 SL005
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Control Cable/command Cable
Alpha Wire77214 SL005
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Control Cable/command Cable
Alpha Wire77021 SL005
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Control Cable/command Cable

Descriptions

Descriptions of Alpha Wire 79211 SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 18AWG, 600V, Control Cable/command Cable
MULTICONDUCTOR CABLE, ECOFLEX,79211,SLATE,18AWG,3C, FOIL&BRAID SHIELD, MP,600V
Shielded Multi-Conductor Cable, Tape/Braid, Modified Polyphenylene Ether, 3Conductors, 18AWG, 6.7mm, 600VAC, Slate, 30.48m Spool
Ecogen Ecoflex Cable, Foil/Braid Shielded Multconductor, 3 Conductor, 18 Awg, 100 Ft, 600 V; Cable Shielding:Shielded; No. Of Conductors:3Conductor; Wire Gauge:18Awg; Conductor Area Csa:0.81Mm²; Reel Length (Imperial):100Ft Rohs Compliant: Yes |Alpha Wire 79211 SL005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79211-SL005
  • 79211SL005