What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 78006 SL005

Wire And Cable, 6 Conductor(s), 28AWG, 30V, Flexible Cord And Fixture Wire
$ 262.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 78006 SL005.

JRH Electronics

Datasheet12 pages7 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+37.84%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Alpha Wire 78006 SL005 provided by its distributors.

Wire And Cable, 6 Conductor(s), 28AWG, 30V, Flexible Cord And Fixture Wire
UNSHLD CABLE, 6COND, 0.0925MM2, 30.5M; Cable Shielding: Unscreened; No. of Cores: 6Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.0925mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of
Shielded Multi-Conductor Cable Modified Polyphenylene Ether/Polyethylene 6Conductors 28AWG 3.37mm 300VAC Slate Modified Polyphenylene Ether/Polyethylene 30.48m Spool
Jacket Material = mPPE / Jacket Colour = Grey / Halogen Free = Yes / Shielding = FS / Conductors = 6 / Conductor Insulation = mPPE / Cross-Section mm² = 0.09 / Cross-Section AWG AWG = 28 / Jacket Diameter mm = 3.15 / Voltage Rating Max. V = 300 / Original Packaging m = 30.5 / Packaging = Sold by Reel / Series = EcoCable Mini

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78006-SL005
  • 78006SL005