What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 6718 GY001

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
$ 1,683.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6718 GY001.

Inventory History

3 month trend:
-17.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire6718 BL005
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6718 BK005
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6718 RD005
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6718 GY001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, TINNED COPPER, INSULATION PPE, 12 AWG, 1000.00 FT, ECOWIRE SERIES
Hook-up Wire 12AWG 304.8m 2.97mm Tinned Copper Green/Yellow 600VAC Spool
Single Wire, 12Awg, Mppe, 1000Ft; Jacket Material:Mppe; Jacket Color:Green, Yellow; Wire Gauge:12Awg; No. Of Max Strands X Strand Size:65 X 30Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Conductor Area Csa:3.3Mm² Rohs Compliant: Yes |Alpha Wire 6718 GY001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6718-GY001
  • 6718GY001