Alpha Wire 6715 SL005

Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 81.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6715 SL005.

Newark

Datasheet44 pages10 years ago
Datasheet3 pages12 years ago

Farnell

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+70.74%

Supply Chain

Introduction Date2010-01-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire6715 WH005
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6715 GR005
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6715 OR005
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6715 SL005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 18AWG 30.48m 1.75mm Tinned Copper 600VAC Spool
Wire - Single Conductor 18AWG 16/30 MPPE 100ft SPOOL GREY
600V 18 AWG UL 11028 Slate mPPE Hook-Up EcoWire on 100 Foot Spool
Alpha Wire 6715 SL005 Eco Wire 18AWG Slate (30.5m Reel)
Alpha Wire overhead cables, EcoWire series, 0.75 mm²Cross-sectional area, American Wire Gauge18 AWG, 30mlong
WIRE, ECO, 18AWG, SLATE, 30.5M; Jacket Material:MPPE; Colour:Slate; Wire Gauge:18AWG; Conductor Area CSA:0.82mm²; Reel Length
HOOK-UP STRND 18AWG SLATE 100'
Ecogen Ecowire Hook Up Wire,100Ft,18Awg, gray; Jacket Material:Mppe; Jacket Color:Slate; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:16 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 6715 SL005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6715-SL005
  • 6715SL005