Alpha Wire 6710 SL005

Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
$ 39.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6710 SL005.

element14 APAC

Datasheet3 pages9 years ago
Datasheet1 page17 years ago

Electro Sonic

Farnell

TME

Newark

Inventory History

3 month trend:
-21.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire6710 BR005
Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6710 VI005
Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6710 OR005
Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6710 SL005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 28AWG 30.48m 0.86mm Tinned Copper Slate 600VAC Spool
Wire - Single Conductor 28AWG 7/36 MPPE 100ft SPOOL GREY
Alpha Wire 6710 SL005 Eco Wire 28AWG Slate (30.5m Reel)
600V 28 AWG UL 11028 Slate mPPE Hook-Up EcoWire on 100 Foot Spool
Alpha Wire overhead cables, EcoWire series, 0.08 mm²Cross-sectional area, American Wire Gauge28 AWG, 30mlong
HOOK-UP STRND 28AWG SLATE 100'
Hook-Up Wire, 28Awg, Slate, 30.5M; Jacket Material:Mppe; Jacket Color:Slate; Wire Gauge:28Awg; No. Of Max Strands X Strand Size:7 X 36Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6710 SL005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6710-SL005
  • 6710SL005