Alpha Wire 67050 BR321

Wire And Cable, 1 Conductor(s), 20AWG, 848V, Flexible Cord And Fixture Wire
$ 61.785
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 67050 BR321.

LCSC

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Alpha Wire 67050 BR321 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 848V, Flexible Cord And Fixture Wire
ALPHA 67050-BR321 Wire - Cable > Single Conductor > 600V Hookup Wire
Stranded Wire mPPE 0.5mm² Tinned Copper Brown ECOWIRE METRIC 50m
METRIC ECOWIRE, BROWN, 50M, .5MM2, 28X0.16, 600V, MPPE, 21 AWG, 67050 SERIES
Alpha Wire Hook Up Wire 0,5mm2 67050 BRO
RS APAC
METRIC ECOWIRE 67050 BROWN 50 M
HOOK-UP STRND 20AWG BROWN 164'
Hook-Up Wire, 0.5Mm2, Brown, 164Ft; Jacket Material:Mppe; Jacket Color:Brown; Wire Gauge:-; No. Of Max Strands X Strand Size:28 X 0.16Mm; Reel Length (Imperial):164Ft; Reel Length (Metric):50M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 67050 BR321

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67050-BR321
  • 67050BR321