What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 5858 BK001

Wire, Hook-Up; 16 AWG; 19/29; 0.010 in.; 0.077 in.; -60 degC; 600 V; Black
$ 2,919.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5858 BK001.

element14 APAC

Datasheet3 pages9 years ago

JRH Electronics

Farnell

Amar Radio Corporation

TME

Inventory History

3 month trend:
-39.98%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire5858 WH001
Wire, Hook-Up; 16 AWG; 19/29; 0.010 in.; 0.077 in.; -60 degC; 600 V; White
Alpha Wire5858 RD001
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5858 WH005
Wire, Hook-Up; 16 AWG; 19/29; 0.010 in.; 0.077 in.; -60 degC; 600 V; White

Descriptions

Descriptions of Alpha Wire 5858 BK001 provided by its distributors.

Wire, Hook-Up; 16 AWG; 19/29; 0.010 in.; 0.077 in.; -60 degC; 600 V; Black
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 16AWG 304.8m 2.2mm Silver Plated Copper 600VAC Spool
Cross Referenced to ALPHA WIRE CORP. - Part: ALP5858-BLK-1000FT
Wire - Single Conductor 16AWG 19/29 PTFE 1000ft SPOOL BLACK
16 AWG Hook-Up Wire 19/29 Black 600V 1000.0' (304.8m)
HOOK-UP WIRE, 1000FT, 16AWG COPPER BLACK
Hook-Up Wire 16AWG TEFLON STR BK
WIRE, BLK, 16AWG, 19/29AWG, 304.8M;
WIRE, BLK, 16AWG, 19/29AWG, 304.8M; Jacket Material: PTFE; Jacket Colour: Black; Wire Gauge: 16AWG; Conductor Area CSA: 1.327mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Max Strands x Strand Size: 1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5858-BK001
  • 5858BK001