What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 5856/7 RD005

Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.058 in.; -60 degC; 600 V; Red
$ 180.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5856/7 RD005.

element14 APAC

Datasheet3 pages8 years ago

Farnell

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire5856/7 BR005
Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.058 in.; -60 degC; 600 V; Brown
Alpha Wire5856 GR005
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.059 in.; -60 degC; 600 V; Green
Alpha Wire5856 BL005
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.059 in.; -60 degC; 600 V; Blue

Descriptions

Descriptions of Alpha Wire 5856/7 RD005 provided by its distributors.

Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.058 in.; -60 degC; 600 V; Red
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 30.48m 1.47mm Silver Plated Copper Red 600V Spool
Wire - Single Conductor 20AWG 7/28 PTFE 100ft SPOOL RED
20AWG Hook-Up Wire 7/28 Red 600V 100ft(30.5m)
WIRE, RED, 20AWG, 7/28AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:20AWG; Conductor Area CSA:0.56mm²; Jacket Colour:Red; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:1.47mm; Voltage Rating:600V; No. of Max Strands x Strand Size:7 x 0.32mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5856/7-RD005
  • 5856/7RD005
  • 58567 RD005
  • 58567RD005