Alpha Wire 5425 SL001

Wire And Cable, 5 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 5,097.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5425 SL001.

TME

Datasheet4 pages2 years ago

Farnell

Supply Chain

Introduction Date2019-10-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5525 SL005
Wire And Cable, 5 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5525 SL002
Wire And Cable, 5 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5440/5 SL005
Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5425 SL001 provided by its distributors.

Wire And Cable, 5 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE, UNSHIELDED, 5C, 18AWG, STRANDED, GRAY, PVC, XTRA-GUARD 1
XTRAGUARD1 REVITALIZED, 5425 SLATE 1000 FT 18AWG 16/30 5C UNSHLD
CABLE 18AWG 5 COND SLATE 1000'
CABLE, 18AWG, 5 CORE, SLATE, 304.8M; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Conductors: 5; Conductor Size AWG: 18AWG; Voltage Rating: 600V; No. of Strands x Strand Size: 16 x 0.255mm; Conductor Area CSA: 0.81mm²; Jacket Colour: Slate; Jacket Material: PVC (Polyvinyl Chloride); External Diameter: 11.5mm; Conductor Material: Copper; SVHC: No SVHC (19-Dec-2011); Conductor Make-up: 16 / 30AWG; No. of Cores: 5; Outer Diameter: 11.5mm; Shield Type: Unshielded; Wire Size: 18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5425 SL001.
  • 5425-SL001
  • 5425SL001