Alpha Wire 5419 SL005

Multi-Conductor Cable Polyvinyl Chloride 9Conductors 20AWG 13.43mm 600VAC Slate 30.48m Spool
$ 1,111.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5419 SL005.

JRH Electronics

Datasheet4 pages7 years ago

TME

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire5420/9 SL005
Wire And Cable, 9 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1069 SL005
Wire And Cable, 9 Conductor(s), 16AWG, 600V, Communication And Control Cable
Alpha Wire5429 SL005
Wire And Cable, 9 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5419 SL005 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride 9Conductors 20AWG 13.43mm 600VAC Slate 30.48m Spool
Wire And Cable, 9 Conductor(s), 20AWG, 848V, Flexible Cord And Fixture Wire
Multiconductor Cable, Unshielded; 9; 20 AWG; 7 x 28; 0.51 in.; 0.032 in.; 600 V
CABLE, 20AWG, 9 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 9Core; Wire Gauge: 20AWG; Conductor Area CSA: 0.56mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5419-SL005
  • 5419SL005