Alpha Wire 540819-BK005

8 AWG 19/0.0295 600V PVC Nylon Hook Up Wire, Black on 100 Foot Spool Put-up

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Related Parts

Alpha Wire540819 OR005
8 AWG 19/0.0295 600V PVC Nylon Hook Up Wire, Orange on 100 Foot Spool Put-up
Alpha Wire540819 WH005
8 AWG 19/0.0295 600V PVC Nylon Hook Up Wire, White on 100 Foot Spool Put-up
Alpha Wire540819 BR005
8 AWG 19/0.0295 600V PVC Nylon Hook Up Wire, Brown on 100 Foot Spool Put-up
General Cable / Carol76832.18.01
HOOK-UP WIRE, 10 AWG, 19X24, BC, BLACK PVC INS

Descriptions

Descriptions of Alpha Wire 540819-BK005 provided by its distributors.

8 AWG 19/0.0295 600V PVC Nylon Hook Up Wire, Black on 100 Foot Spool Put-up
Hu Wire Pvc/100 Ft Rohs Compliant: Yes |Alpha Wire 540819 BK005
HOOK-UP STRND 8AWG 600V BLK 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 540819 BK005
  • 540819BK005