What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 5390/20C SL001

Cable 20 Cond 18AWG Slate 304.8M
$ 15,037.113
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5390/20C SL001.

Electro Sonic

Datasheet4 pages1 year ago

Newark

Farnell

TME

Related Parts

Alpha Wire5170/20C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 18AWG 20C SUPRASHLD
Alpha Wire5170/20C SL002
XTRA-GUARD Multi-Conductor Shielded Cable 18AWG 20C SUPRASHLD
Alpha Wire5170/20C SL001
Wire And Cable, 20 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5390/20C SL001 provided by its distributors.

CABLE 20COND 18AWG SLATE 304.8M
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:18; No. of Conductors:20; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes
CABLE, 18AWG, 20 CORE, SLATE, 304.8M; Cable Shielding:Screened; No. of Cores:20Core; Wire Gauge:18AWG; Conductor Area CSA:0.81mm²; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Jacket Colour:Slate; No. of Max Strands x Strand Size:16 x 30AWG; Conductor Material:Tinned Copper; Jacket Material:PVC; External Diameter:13mm; Voltage Rating:300V; Product Range:-; SVHC:No SVHC (15-Jan-2019); Cable Type:Foil Shield; Conductor Make-up:16 / 30AWG; Outer Diameter:13mm; Shield Material:Foil; Shield Type:Shielded; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5390/20C-SL001
  • 539020CSL001