Alpha Wire 5213C SL005

Wire And Cable, 15 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 2,319.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5213C SL005.

Master Electronics

Datasheet4 pages7 years ago

TME

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire5213C-BK199
Wire And Cable, 15 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5303C-BK199
Wire And Cable, 15 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5583C SL005
Wire And Cable, 15 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5213C SL005 provided by its distributors.

Wire And Cable, 15 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR XTRA-GUARD 1 CABLE, 22AWG/15C, UNSHIELDED, 300V, PVC SLATE
XTRAGUARD1 REVITALIZED, 5213C SLATE 100 FT 22AWG 7/30 15C UNSHLD
UNSHLD FLEX CABLE, 15COND, 22AWG, 30M;
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:15; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5213C-SL005
  • 5213CSL005