What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 5129/19C SL002

XTRAGUARD1 Revitalized, 5129/19C Slate 500 Ft 22AWG 7/30 19PR Foilbraid
$ 12,618.846
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5129/19C SL002.

Master Electronics

Datasheet4 pages6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Related Parts

Alpha Wire5489/19C SL002
XTRA-GUARD Multi-Pair Shielded Cable 22AWG 19PR FOIL SHLD
Alpha Wire6382 SL002
Wire And Cable, 30 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5129/15C SL002
MULTICONDUCTOR, 15-P, 22AWG, FOIL/BRAID, PVC, GRAY, XTRA-GUARD 1 SERIES

Descriptions

Descriptions of Alpha Wire 5129/19C SL002 provided by its distributors.

XTRAGUARD1 REVITALIZED, 5129/19C SLATE 500 FT 22AWG 7/30 19PR FOILBRAID
MULTICONDUCTOR, 19PR, 22AWG, FOIL, SLATE PVC, XTRA-GUARD 1 SERIES
Multi-Pair 22AWG 19PR SUPRASHLD
Alpha Wire 5129/19C SL002 多芯电缆
RS APAC
MULT-PAIR 38 22AWG SLATE 152.4M
Shielded Paired Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:19; Conductor Size AWG:22; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30; Drop Ship:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5129/19C-SL002
  • 512919CSL002