What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 421626 VI001

16 AWG 26/30 300V SemiRigid Violet PVC Hook-Up wire on 1000 Foot Spool Put-Ups.
$ 473.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 421626 VI001.

Electro Sonic

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire3254 BK001
300V 16 AWG 7/24 Semirigid PVC Black Hook Up Wire On 1000 Foot Spool Put Ups
Alpha Wire3254 BL005
300V 16 AWG 7/24 Semirigid PVC Blue Hook Up Wire On 100 Foot Spool Put Ups
Alpha Wire3254 OR005
300V 16 AWG 7/24 Semirigid PVC Orange Hook Up Wire On 100 Foot Spool Put Ups

Descriptions

Descriptions of Alpha Wire 421626 VI001 provided by its distributors.

16 AWG 26/30 300V SemiRigid Violet PVC Hook-Up wire on 1000 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 16AWG, 424V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 16AWG, 26/30, 300V, ULAWM 1061, SR-PVC VIOLET
Alpha 421626 Vi001 |Alpha Wire 421626 VI001
Hookup Wire, 16 AWG, Violet, 300V, 6.5 ft
Hook-up Wire 16AWG Tinned Copper
HOOK-UP WIRE, 1.32MM2, 305M, VIOLET;
HOOK-UP STRND 16AWG VIOLET 1000'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 421626-VI001
  • 421626VI001