Alpha Wire 392297 WH005

High Voltage 22 AWG Hook Up Wire with 0.097 Insulation. Color White on 100 Foot Spool Put-Up.
$ 819.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 392297 WH005.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+91.84%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire392297 BK005
High Voltage 22 AWG Hook Up Wire with 0.097 Insulation. Color Black on 100 Foot Spool Put-Up.
Alpha Wire391897 WH005
Alpha Wire overhead cables, 0.75 mm²Cross-sectional area, American Wire Gauge18 AWG, 30mlong
Alpha Wire392097 WH005
Alpha Wire overhead cables, 0.52 mm²Cross-sectional area, American Wire Gauge20 AWG, 30mlong
HOOK-UP WIRE, 18 AWG, 65X36, TC, BLACK RUBBER INS, +90C, 5000V, 8899 SERIES
HOOK-UP WIRE, 24 AWG, 45X40, TC, BLACK RUBBER, 1000V, 8890 SERIES

Descriptions

Descriptions of Alpha Wire 392297 WH005 provided by its distributors.

High Voltage 22 AWG Hook Up Wire with 0.097 Insulation. Color White on 100 Foot Spool Put-Up.
Wire And Cable, 1 Conductor(s), 22AWG, 40000V, Flexible Cord And Fixture Wire
Wire - Single Conductor 22AWG 40000V SILICNE 100ft SPOOL WHT
Hook-up Wire 22AWG 30.48m 5.84mm Tinned Copper White 40000VDC Spool
HOOK-UP WIRE, 22 AWG, 7X30, 0.097 IN., 0.230 IN., +150C, 40 KV, WHITE
Alpha Wire Stranded Cable, 0.33mm², 22 AWG, 30m
HOOK-UP WIRE, 22AWG, WHITE, 30.5M;
Hook Up Wire, 100Ft, 22Awg Copper, White; Jacket Material:Rubber; Jacket Color:White; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:7 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:0.35Mm² Rohs Compliant: Yes |Alpha Wire 392297 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 392297 WH005.
  • 392297-WH005
  • 392297WH005