Alpha Wire 391840 WH005

High Voltage 18 AWG Hook Up Wire with 0.040 Insulation. Color White on 100 Foot Spool Put-Up.
$ 657
Production

Price and Stock

Inventory History

3 month trend:
-18.18%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha Wire391840 RD005
High Voltage 18 AWG Hook Up Wire with 0.040 Insulation. Color Red on 100 Foot Spool Put-Up.
Alpha Wire391840 BK005
High Voltage 18 AWG Hook Up Wire with 0.040 Insulation. Color Black on 100 Foot Spool Put-Up.
Alpha Wire1636 BK005
Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 391840 WH005 provided by its distributors.

High Voltage 18 AWG Hook Up Wire with 0.040 Insulation. Color White on 100 Foot Spool Put-Up.
Wire And Cable, 1 Conductor(s), 18AWG, 10000V, Flexible Cord And Fixture Wire
HOOK-UP WIRE,18 AWG, 16X30,SILICONE RUBBER INSULATED, WHITE,10KV, UL AWM 3239
391840 White 100 Ft |Alpha Wire 391840 WH005
Hook-up Wire, 18AWG, Tinned Copper
HOOK-UP WIRE, 0.81MM2, 30M, WHITE;

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 391840 WH005.
  • 391840-WH005
  • 391840WH005