What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 391662 WH005

High Voltage 16 AWG Hook Up Wire with 0.062 Insulation. Color White on 100 Foot Spool Put-Up.
$ 839.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 391662 WH005.

RS (Formerly Allied Electronics)

Datasheet4 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-12-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire391662 BK005
High Voltage 16 AWG Hook Up Wire with 0.062 Insulation. Color Black on 100 Foot Spool Put-Up.
Alpha Wire391862 WH005
High Voltage 18 AWG Hook Up Wire with 0.062 Insulation. Color White on 100 Foot Spool Put-Up.
Alpha Wire392062 BK005
High Voltage 20 AWG Hook Up Wire with 0.062 Insulation. Color Black on 100 Foot Spool Put-Up.

Descriptions

Descriptions of Alpha Wire 391662 WH005 provided by its distributors.

High Voltage 16 AWG Hook Up Wire with 0.062 Insulation. Color White on 100 Foot Spool Put-Up.
Wire And Cable, 1 Conductor(s), 16AWG, 25000V, Flexible Cord And Fixture Wire
Wire - Single Conductor 16AWG 25000V SILICNE 100ft SPOOL WHT
HOOK-UP WIRE,16 AWG,26X30,WHITE SILICONE RUBBER INS,25KV, UL AWM 3239
Hook-up Wire 16AWG Tinned Copper
HOOK-UP WIRE, 16AWG, WHT, 30M;
HOOK-UP STRND 16AWG WHITE 100'
Hook Up Wire, 100Ft, 16Awg Copper, White; Jacket Material:Rubber; Jacket Color:White; Wire Gauge:16Awg; No. Of Max Strands X Strand Size:26 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:1.32Mm²Rohs Compliant: Yes |Alpha Wire 391662 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 391662-WH005
  • 391662WH005