What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 3055/1 GR001

300V 18 AWG Solid Green PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
$ 220.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3055/1 GR001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

TME

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire3055/1 BK001
Wire, Hook-Up; 18 AWG; Solid; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Alpha Wire3055/1 RD001
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire3055/1 WH001
300V 18 AWG Solid White PVC Hook Up Wire on 1000 Foot Spool Put-Ups.

Descriptions

Descriptions of Alpha Wire 3055/1 GR001 provided by its distributors.

300V 18 AWG Solid Green PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 18 AWG, SOLID, 0.016 IN., 0.080 IN., 300V, GREEN, 3055/1 SERIES
Wire Code = 3055/1 / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Max. °C = 105 / Length m = 305 / Stranding = Solid / Operating Temperature Min. °C = -40 / Series = 3055/1 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = EU / Standards Met = REACH / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1 / Packaging = Sold by Reel / Jacket Colour = Green / Jacket Material = PVC / Strands = 1 / Cross-Section mm² = 0.82 / Cross-Section AWG AWG = 18 / Original Packaging m = 305 / External Diameter mm = 1.82

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3055/1 GR001.
  • 3055/1-GR001
  • 3055/1GR001