Alpha Wire 3049 BL001

Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; Blue
$ 159.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3049 BL001.

Farnell

Datasheet3 pages9 years ago

Newark

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
-0.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire3049 WH001
Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; White
Alpha Wire3049 GR001
Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; Green
Alpha Wire3049 OR001
Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; Orange

Descriptions

Descriptions of Alpha Wire 3049 BL001 provided by its distributors.

Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; Blue
Wire And Cable, 1 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
300V 26 AWG 7/34 Blue PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
WIRE, BLU, 26AWG, 7/34AWG, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:26AWG; Conductor Area CSA:0.14mm²; Jacket Colour:Blue; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.3mm; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.16mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:26AWG
Wire Code = 3049 / Cross-Section mm² = 0.14 / Cross-Section AWG AWG = 26 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Blue / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = CA Prop 65 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3049-BL001
  • 3049BL001