Alpha Wire 3049 BK001

Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; Black
$ 195.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3049 BK001.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

element14 APAC

Amar Radio Corporation

TME

Newark

Inventory History

3 month trend:
-11.19%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire3049 WH001
Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; White
Alpha Wire3049 GR001
Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; Green
Alpha Wire3049 OR001
Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; Orange

Descriptions

Descriptions of Alpha Wire 3049 BK001 provided by its distributors.

Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; Black
Wire And Cable, 1 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
300V 26 AWG 7/34 Black PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
WIRE, BLK, 26AWG, 7/34AWG, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:26AWG; Conductor Area CSA:0.14mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.3mm; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.16mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:26AWG
Wire Code = 3049 / Cross-Section mm² = 0.12 / Cross-Section AWG AWG = 26 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Black / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = UL Listed / Standards Met = EC 1907/2006

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3049-BK001
  • 3049BK001