What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 1805 BR001

Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire

$ 1,969.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1805 BR001.

TME

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire1805 GR001
Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
Alpha Wire1805 YL001
Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
Alpha Wire1805 SL001
Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 1805 BR001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
30 AWG Brown Bus Bar Hook Up Wire on 1000 Foot Spool Put-Ups.
Hook-up Wire 30AWG 304.8m 0.51mm Silver Coated Copper Spool
Wire - Single Conductor 30AWG SOLID ETFE 1000ft SPOOL BROWN
HOOK-UP WIRE, 30 AWG, SOLID, SPC, BROWN ETFE INS, UL AWM
HOOK-UP WIRE, 0.05MM2, 305M, BROWN;
1805 BROWN 1000 FT ;ROHS COMPLIANT: YES
HOOK-UP SOLID 30AWG BROWN 1000'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1805-BR001
  • 1805BR001