Alpha Wire 1138C SL001

Wire And Cable, 16 Conductor(s), 18AWG, 300V, Communication And Control Cable
$ 7,772.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1138C SL001.

Farnell

Datasheet4 pages4 years ago
Datasheet3 pages15 years ago
Datasheet1 page17 years ago

Newark

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire6024C SL001
Wire And Cable, 12 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire6069C SL005
Wire And Cable, 18 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire6024C SL005
Wire And Cable, 12 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1138C SL001 provided by its distributors.

Wire And Cable, 16 Conductor(s), 18AWG, 300V, Communication And Control Cable
COMMUNICATION CABLE, 18AWG/8PR, MYLAR TAPE, PVC SLATE
CABLE, 18AWG, 8 PAIR, SLATE, 304.8M;
Multi-Pair 18AWG 8PR UNSHIELDED 1000' SPOOL GRAY
AE C&C, 1138C SLATE 1000 FT 18AWG 16/30 8PR UNSHLD
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:8; Conductor Size AWG:18; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1138C-SL001
  • 1138CSL001