What’s new: Find the right parts faster with our redesigned experience

Learn more

Allit ALUPLUS BOX 140

CASE, TRANSPORT, ALU, 900X495X385MM; Box Type: -; Box Material: Aluminium; Box Colour: -; External Height - Imperial:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ALUPLUS BOX 140. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Allit ALUPLUS BOX 140.

element14 APAC

Datasheet1 page20 years ago

Farnell

Descriptions

Descriptions of Allit ALUPLUS BOX 140 provided by its distributors.

CASE, TRANSPORT, ALU, 900X495X385MM; Box Type:-; Box Material:Aluminium; Box Colour:-; External Height - Imperial:15.16"; External Height - Metric:385mm; External Width - Imperial:35.43"; External Width - Metric:900mm; E

Manufacturer Aliases

Allit has several brands around the world that distributors may use as alternate names. Allit may also be known as the following names:

  • ALLIT MAKUBA