Albion 16SF08227SF

ALBION 16SF08227SF Swivel Pneumatic Caster, Brake, 210lb, 8In.. More details: Swivel Pneumatic Caster w/ Brake, Tread...
$ 343.99

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Albion 16SF08227SF provided by its distributors.

ALBION 16SF08227SF Swivel Pneumatic Caster, Brake, 210lb, 8In.. More details: Swivel Pneumatic Caster w/ Brake, Tread Lug, Wheel Dia. 8'', Wheel Width 2 In., Load Rating 210 lb., Overall Height 9-1/2 In., Inside Bolt Hole Spacing 3 In. x 3 In., Outside Bolt Hole Spacing 2-5/8 In. x 3-5/8 In., Brake Type Over-The-Wheel Strap, Frame Finish Zinc, Frame Material Steel, Hub Material Steel, Tread Color Black, Hub Color Silver, Ball Wheel Bearings, Raceway Double Ball, Plate Thickness 1/4 In., Mounting Bolt Dia. 3/8 In., Plate Size 4 In. x 4-1/2 In., Plate Type B

Manufacturer Aliases

Albion has several brands around the world that distributors may use as alternate names. Albion may also be known as the following names:

  • Albion Engineering
  • Albion Inc
  • Albion Industries