What’s new: Find the right parts faster with our redesigned experience

Learn more

Akro-Mils 06704

Storage Bin; Tiltview; Polystyrene; Clear; 4; 7 X 23.5 X 8
$ 94.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Akro-Mils 06704.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Akro-Mils 06704 provided by its distributors.

STORAGE BIN; TILTVIEW; POLYSTYRENE; CLEAR; 4; 7 X 23.5 X 8
Plastic Tip-Out Bin Beige
Cabinet, Wall Mount, 6.75" X 23.62" X 8.19", Polystyrene; Cabinet Style:Wall Mount; Cabinet Material:Ps (Polystyrene); External Height - Imperial:8.2"; External Height - Metric:208Mm; External Width - Imperial:23.6"; Product Range:- Rohs Compliant: Na |Akro-Mils 06704

Manufacturer Aliases

Akro-Mils has several brands around the world that distributors may use as alternate names. Akro-Mils may also be known as the following names:

  • AKRO MILLS
  • Akro-Mils Inc
  • AkroBins
  • AKRO-MILS / MYERS INDUSTRIES INC