What’s new: Find the right parts faster with our redesigned experience

Learn more

Aker CAA-27.000-18-3050-X

Crystal SMD 27MHZ HC49/S-SMD
$ 0.39
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker CAA-27.000-18-3050-X.

element14 APAC

Datasheet4 pages19 years ago

RS (Formerly Allied Electronics)

Related Parts

ECS InternationalECS-270-18-5PX-F-TR
Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/USX SMD T/R
CTS ComponentsATS270BSM-1E
Parallel - Fundamental Quartz Crystal, 27MHz Nom
CTS ComponentsATS270BSM-1
Parallel - Fundamental Quartz Crystal, 27MHz Nom
CTS Components405C35D27M00000
Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R
ECS InternationalECS-270-18-23A-EN-TR
Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-SMD T/R
Citizen Finetech MiyotaCMR309T-27.000MABJ-UT
CRYSTAL 27MHZ 18PF SMD

Descriptions

Descriptions of Aker CAA-27.000-18-3050-X provided by its distributors.

CRYSTAL SMD 27MHZ HC49/S-SMD
CRYSTAL, HC49/SMD, 27.000MHZ; Ouput Frequency:27.000MHz; Accuracy:± 30ppm; Operating Temperature Range:-40°C to +85°C; Load Capacitance:18pF; Crystal Case Type:HC49/SMD; Series:CAA; Temperature Stabilty:± 50ppm; Crystal Mounting Type:SMD; Frequency Tolerance:± 30ppm; Frequency:27MHz; Frequency Stability:± 50ppm; No. of Pins:2

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd