Aimtec AMSRL-7809JZ

Module DC-DC 1-OUT 9V 0.5A 7.5W 8-Pin SMD Tube
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AMSRL-7809JZ.

IHS

Datasheet6 pages3 years ago

Aimtec

Sager Electronics

Aimtec SCT

DComponents

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Aimtec AMSRL-7809JZ provided by its distributors.

Module DC-DC 1-OUT 9V 0.5A 7.5W 8-Pin SMD Tube
DC/DC Converter, Industrial & ITE, 1 Output, 4.5 W, 9 V, 500 mA, AMSRL-78JZ Series, Surface Mount
Switching Regulator, 0.5A, 700kHz Switching Freq-Max, PDSO8
Switching Regulators, 4.5W, -40°C to +85°C, SMD, RoHS
Aimtec SCT
Dc-Dc Converter, 9V, 0.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:4.5W; Output Current Max:500Ma; Product Range:Amsrl-78Jz Series; Dc/Dc Converter Mounting:Surface Mount Device Rohs Compliant: Yes |Aimtec AMSRL-7809JZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMSRL7809JZ