Aimtec AM2F-0515SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 15 V, 134 mA, Regulated, SIP
$ 7.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2F-0515SZ.

IHS

Datasheet5 pages4 years ago

Aimtec

Sager Power Systems

Aimtec SCT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2026-06-03
LTD Date2026-06-03

Related Parts

Module DC-DC 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 5 V, 600 mA
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 12 V, 83 mA

Descriptions

Descriptions of Aimtec AM2F-0515SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 15 V, 134 mA, Regulated, SIP
DC-DC Converter, 2W, 5.5V, -25 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Module DC-DC 5VIN 1-OUT 15V 0.134A 2W 7-Pin SIP Module
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 15V, 0.134A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:-; Output Power Max:2W; No. of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:134mA; Output Regulation:-RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2F0515SZ