What’s new: Find the right parts faster with our redesigned experience

Learn more

Aimtec AM2D-0509SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 9 V, 222.2 mA, Regulated, SIP
$ 3.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2D-0509SZ.

IHS

Datasheet10 pages3 years ago

Sager Power Systems

Aimtec

Aimtec SCT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Traco PowerTMA 0505S
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Recom PowerROE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerRKE-0505S/H
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Recom PowerREE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 12 V, 100 mA, Regulated, SIP
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Aimtec AM2D-0509SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 9 V, 222.2 mA, Regulated, SIP
Dc/Dc Converter/ Pcs/Tube |Aimtec AM2D-0509SZ
DC-DC Converter, 2W, 5.5V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole
2W 1 4.5V 5.5V 10% SIP 19.5mm*6mm*10mm
IGBT MOD 1200V 215A 625W ISOTOP

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2D0509SZ