Aimtec AM1PS-2405DH30Z

Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin DIP
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for AM1PS-2405DH30Z. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1PS-2405DH30Z.

IHS

Datasheet4 pages4 years ago

Aimtec

Sager Power Systems

TME

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-05-13
LTD Date2022-05-13

Related Parts

Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin DIP
Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin DIP
Module DC-DC 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin DIP

Descriptions

Descriptions of Aimtec AM1PS-2405DH30Z provided by its distributors.

Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, -5 V
Compliant PCB 10.16 mm 6.858 mm 12.7 mm 1.8 g 74 % DIP
DC-DC Converter, 1W, 26.4V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole
Pcs/Tube |Aimtec AM1PS-2405DH30Z

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1PS2405DH30Z