What’s new: Find the right parts faster with our redesigned experience

Learn more

Aimtec AM1D-2405SH30-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP
$ 3.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1D-2405SH30-RZ.

IHS

Datasheet7 pages11 years ago

Aimtec

Aimtec SCT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Traco PowerTMA 0505S
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Recom PowerROE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerRKE-0505S/H
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Recom PowerREE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 12 V, 100 mA, Regulated, SIP
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Aimtec AM1D-2405SH30-RZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP
DC-DC Converter, 1W, 26.4V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
70KHz(Typ) 1W 200mA 5V 26.4V 21.6V Fixed SIP
EE PLD, 15NS, 256-CELL PQFP304
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5V, 0.2A; Power Supply Applications:-; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Regulation:- Rohs Compliant: Yes |Aimtec AM1D-2405SH30-RZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1D2405SH30RZ