What’s new: Find the right parts faster with our redesigned experience

Learn more

Aimtec AM15C-1212SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 15 W, 1 Output, Adj, Fixed, 12 V
$ 26.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM15C-1212SZ.

IHS

Datasheet4 pages3 years ago

Sager Power Systems

Aimtec

Aimtec SCT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Aimtec AM15C-1212SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 15 W, 1 Output, Adj, Fixed, 12 V
DC-DC Converter, 15W, 18V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Module DC-DC 12VIN 1-OUT 12V 1.3A 15W 6-Pin Tube
Isolated DC/DC Converters - Through Hole
16W 1 9V 18V 0.5% 25.4mm*25.4mm*9.9mm
Dc-Dc Converter, 12V, 1.3A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:1.3A; Output Regulation:-Rohs Compliant: Yes |Aimtec AM15C-1212SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM15C1212SZ