What’s new: Find the right parts faster with our redesigned experience

Learn more

Aimtec AM10E-1212SZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2: 1, 10 W, 1 Output, Fixed, 12 V, 833 mA
$ 18.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM10E-1212SZ.

IHS

Datasheet3 pages7 years ago

Aimtec

Aimtec SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Recom PowerRNM-0505S
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerRNM-1212S
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 83
AC/DC PCB Mount Power Supply (PSU), Household, Industrial, ITE & Medical, Fixed, 1 Output, 5 W
Recom PowerRN-2412S
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 24; V. Out: 12; mA. Out: 104
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 15 V, 66.6 mA, Regulated, DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA

Descriptions

Descriptions of Aimtec AM10E-1212SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 10 W, 1 Output, Fixed, 12 V, 833 mA
Module DC-DC 12VIN 1-OUT 12V 0.833A 10W 4-Pin DIP
DC-DC Converter, 10W, 18V, -40 to 85°C, RoHS
Aimtec SCT
200KHz(Typ) 10W 833mA 12V 18V 9V Fixed DIP
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Dc-Dc Converter, 12V, 0.833A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:10W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:833Ma; Width:25.4Mm Rohs Compliant: Yes |Aimtec AM10E-1212SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM10E1212SZ