What’s new: Find the right parts faster with our redesigned experience

Learn more

Aimco AM1/4

RING, MAGNETIC, FOR 1/4 SHANK BIT, PK10; Magnet Type: Ring; Height: -; External Diameter: 19mm; Operating Temperature...

$ 75.25
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimco AM1/4.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
+198%

Descriptions

Descriptions of Aimco AM1/4 provided by its distributors.

RING, MAGNETIC, FOR 1/4 SHANK BIT, PK10; Magnet Type: Ring; Height: -; External Diameter: 19mm; Operating Temperature Min: -; Operating Temperature Max: -; Product Range: -
磁环, 7MM内径, 19MM外径;
Ring, Magnetic, For 1/4" Shank Bit; Imán, Tipo:Ring; Altura:-; Diámetro Externo:19Mm; Temperatura De Trabajo Mín.:-; Temperatura De Trabajo Máx.:-; Para Usar Con:1/4" Shank Bit; Tamaño:7Mm I.d., 19Mm O.d. |Aimco AM1/4

Manufacturer Aliases

Aimco has several brands around the world that distributors may use as alternate names. Aimco may also be known as the following names:

  • AIMCO CORPORATION