AIM-TTI Instruments TGR2051

RF SIGNAL GENERATOR, 150KHZ-1.5GHZ; Available until stocks are exhausted
$ 3,023.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments TGR2051.

TME

Datasheet16 pages6 years ago

Inventory History

3 month trend:
-11.63%

Descriptions

Descriptions of AIM-TTI Instruments TGR2051 provided by its distributors.

RF SIGNAL GENERATOR, 150KHZ-1.5GHZ; Available until stocks are exhausted
Aim-TTi TGR2051 RF Signal Generator, 1.5 GHz, USB/LXI, TGR205x Series
Rf Signal Generator, 150Khz-1.5Ghz; Signal Generator Type:Rf; Bandwidth:1.5Ghz; No. Of Channels:1 Channel; Product Range:Tgr Series; Signal Generator Modulation:Am, Fm, Pm; Manufacturer Warranty:3 Years; Plug Type:- Rohs Compliant: Yes |Aim-Tti Instruments TGR2051
Signal Generator Type = RF Signal Generator / Modulation Types = FSK / Modulation Types = GFSK / Modulation Types = MSK / Modulation Types = GMSK / Modulation Types = HMSK / Modulation Types = 3FSK / Modulation Types = 4FSK / Channels = 1 / Waveforms = Ramp / Waveforms = Sine / Waveforms = Square / Waveforms = Triangle / Waveforms = PRBS (Pseudo Random Binary Sequence) / Waveforms = User Defined Arbs / Bandwidth kHz = 3.4 / Input Impedance kOhm = 10 / Output Impedance Ohm = 50 / Power Supply = 85 ... 264 VAC / Display Type = LCD / Frequency Max. GHz = 1.5 / Time Base Accuracy ppm = 1 / Interface Type = USB / Interface Type = RJ45 / Series = TGR205x

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS