AIM-TTI Instruments TGF4162

Aim-TTi TGF4162 Arbitrary Function Generator, 2 Channel, 160MHz, USB, LAN(LXI), TGF4000 Series
$ 1,610.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments TGF4162.

TME

Datasheet20 pages7 years ago

Inventory History

3 month trend:
-25.71%

Descriptions

Descriptions of AIM-TTI Instruments TGF4162 provided by its distributors.

Aim-TTi TGF4162 Arbitrary Function Generator, 2 Channel, 160MHz, USB, LAN(LXI), TGF4000 Series
Arbitrary Function Generator, 2Ch/160Mhz; Signal Generator Type:Arbitrary, Function, Pulse; No. Of Channels:2 Channel; Product Range:Tgf Series; Bandwidth:160Mhz; Signal Generator Modulation:Am, Ask, Bpsk, Fm, Fsk, Pm, Pwm, Sum Rohs Compliant: Yes |Aim-Tti Instruments TGF4162
Signal Generator Type = Function / Arbitrary Waveform Generator / Modulation Types = AM / Modulation Types = Trigger Generator / Modulation Types = ASK / Modulation Types = BPSK / Modulation Types = FM / Modulation Types = FSK / Modulation Types = Gated / Modulation Types = PM / Modulation Types = PWM / Modulation Types = SUM / Modulation Types = Sweep / Modulation Types = Triggered / Channels = 2 / Waveforms = Noise / Waveforms = Positive Ramp / Waveforms = PRBS (Pseudo Random Binary Sequence) / Waveforms = Pulse / Waveforms = Ramp / Waveforms = Sine / Waveforms = Sin(X) / X / Waveforms = Square / Waveforms = Triangle / Waveforms = Cardiac / Waveforms = DC / Waveforms = Exponential Fall / Waveforms = Exponential Rise / Waveforms = Gaussian / Waveforms = Harmonic / Waveforms = Haversine / Waveforms = Log Fall / Waveforms = Log Rise / Waveforms = Lorentz / Waveforms = Negative Ramp / Bandwidth MHz = 160 / Input Impedance kOhm = 10 / Output Impedance Ohm = 50 / Power Supply = 100 ... 240 VAC / Display Type = LCD-TFT / Frequency Max. MHz = 160 / Interface Type = LAN / Interface Type = USB / Series = TGF4000

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS