What’s new: Find the right parts faster with our redesigned experience

Learn more

AIM-TTI Instruments QPX1200S

Aim-TTi QPX1200S DC Power Supply, Single Output, 60V, 50A, 1.2kW, 110-240VAC, QPX Series
$ 2,078.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments QPX1200S.

Newark

Datasheet1 page12 years ago
Datasheet5 pages15 years ago

element14 APAC

TME

Inventory History

3 month trend:
-40.74%

Descriptions

Descriptions of AIM-TTI Instruments QPX1200S provided by its distributors.

Aim-TTi QPX1200S DC Power Supply, Single Output, 60V, 50A, 1.2kW, 110-240VAC, QPX Series
POWER SUPPLY, 1CH, 60V, 50A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 60V; Output Current Min: 0A; Output Current Max: 50A; Power Rating: 1.2kW; Sup
Power Supply, Bench, Adj, 1O/P, 60V; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:60V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:50A; Tipo De Conector:Us |Aim-Tti Instruments QPX1200S
Output Power kW = 1.2 / Output Voltage 1 Max. V = 60 / Outputs = 1 / Input Voltage Min. V = 110 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 50 / Output Type 1 = Adjustable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Ripple & Noise (V) mV = 3 / Ripple & Noise (V) mV = 20 / Display Type = LCD / Response Time us = 250 / Operating Temperature Min. °C = 5 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = No

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS