What’s new: Find the right parts faster with our redesigned experience

Learn more

AIM-TTI Instruments PL068P(G)

Aim-TTi PL068-P(G) DC Power Supply, Single Output, 6V, 8A, 48W, USB, RS232, LAN, PL Series
$ 989.05
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments PL068P(G).

Newark

Datasheet1 page12 years ago
Datasheet9 pages13 years ago

element14 APAC

TME

Inventory History

3 month trend:
+25.00%

Descriptions

Descriptions of AIM-TTI Instruments PL068P(G) provided by its distributors.

Aim-TTi PL068-P(G) DC Power Supply, Single Output, 6V, 8A, 48W, USB, RS232, LAN, PL Series
POWER SUPPLY, 6V, 8A, RS232/USB/LAN/GPIB; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage Min:0V; Output Voltage Max:6V; Output Current Min:0A; Output Current Max:8A; Power Rating:48W; Input Voltage:115V AC , 230V AC; Plug Type:(Not Available); SVHC:No SVHC (20-Jun-2013); Weight:4.5kg
Power Supply, Bench, Adj, 1O/P, 6V; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:6V; Output Current Min:0A; Output Current Max:8A; Power Rating:48W; Supply Voltage Min:115Vacrohs Compliant: Yes |Aim-Tti Instruments PL068-P(G)

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PL068-P(G)