AIM-TTI Instruments MX100T

Aim-TTi MX100T DC Power Supply, Triple Output, 3x 35V/3A, 315W, MX Series
$ 1,357.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments MX100T.

Newark

Datasheet5 pages12 years ago

TME

Inventory History

3 month trend:
+20.00%

Descriptions

Descriptions of AIM-TTI Instruments MX100T provided by its distributors.

Aim-TTi MX100T DC Power Supply, Triple Output, 3x 35V/3A, 315W, MX Series
POWER SUPPLY, 3CH, 70V, 6A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 3 Output; Output Voltage Min: 0V; Output Voltage Max: 70V; Output Current Min: 1.5A; Output Current Max: 6A; Power Rating: 315W; Supp
Power Supply, 3Ch, 70V, 6A, Adjustable; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:3; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:70V; Corriente De Salida Mín.:1.5A; Corriente De Salida Máx.:6A |Aim-Tti Instruments MX100T

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS