AIM-TTI Instruments 1908P

Aim-TTi 1908P Dual-Measurement Multimeter, AC/DC, 5.5 Digit, USB/RS232/LXI
$ 978.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments 1908P.

element14 APAC

Datasheet7 pages10 years ago
Datasheet7 pages10 years ago

TME

Inventory History

3 month trend:
+374%

Descriptions

Descriptions of AIM-TTI Instruments 1908P provided by its distributors.

Aim-TTi 1908P Dual-Measurement Multimeter, AC/DC, 5.5 Digit, USB/RS232/LXI
MULTIMETER, BENCH, 5.5 DIGIT; No. of Digits: 5.5; DMM Connectivity: GPIB, LAN / LXI, RS232, USB; Current Measure AC Max: 10A; Voltage Measure AC Max: 750V; Resistance Measure Max: 1kohm; Product Range: 1908 Range; Current Meas
Voltage Measuring Range = AC: 100 mV ... 750 V / Voltage Measuring Range = DC: 100 mV ... 1 kV / Current Measuring Range = AC: 10 mA ... 10 A / Current Measuring Range = DC: 10 mA ... 10 A / Number of Digits = 5-1/2 Digits / Frequency Min. Hz = 100 / Frequency Max. kHz = 100 / Resistance Measuring Range Max. MOhm = 10 / Resistance Measuring Range Min. Ohm = 100 / Type of Measurement = TRMS AC + DC / Other Measuring Ranges = Capacitance: 10 nF ... 100 uF / Other Measuring Ranges = Temperature: -50 ... 400 °C / Continuity Check = Yes / Display Type = LCD / Power Supply = 240 V, 20 VA / Plug Type = UK Type G (BS1363) Plug / Calibrated = Yes / Safety Category = CAT II 600 V / Safety Category = CAT III 300 V

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS