What’s new: Find the right parts faster with our redesigned experience

Learn more

AIM Electronics 25-7035

CONNECTOR, COAXIAL, F, PLUG, CABLE; Connector Type: F Coaxial; Body Style: Straigh
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM Electronics 25-7035.

RS (Formerly Allied Electronics)

Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Datasheet1 page20 years ago

Newark

Descriptions

Descriptions of AIM Electronics 25-7035 provided by its distributors.

CONNECTOR, COAXIAL, F, PLUG, CABLE; Connector Type:F Coaxial; Body Style:Straigh
STRAIGHT 75OHMS CABLE MOUNT F CONN, PLUG, CRIMP TERM,0 TO 2GHZ, RG59 THREADED
CONNECTOR, COAXIAL, F, PLUG, CABLE; Conn; CONNECTOR, COAXIAL, F, PLUG, CABLE; Connector Type:F Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:RG59; Contact Material:(Not Available); Contact Plating:Gold

Manufacturer Aliases

AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names:

  • AIM
  • AIM ELECTRONICS CORP
  • AIM ELECTRON
  • AIM INC
  • AIM/Emerson